TE Connectivity 1757820-8 D-Sub MIL Spec 25 Positions Female Crimp Unshrouded

MPN
1757820-8
Order Code
14-4767
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £78.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 95 in stock

TE Connectivity's 1757820-8 is a 25-position female D-Sub military specification connector.

It features a crimp contact style and an unshrouded design.

This connector is known for its reliability and is suitable for military and harsh environment applications.

It is commonly used in telecommunications, data, and computer equipment.


Plug / Socket Receptacle
Mounting Type Panel Mount
No. of Ways 25
Mounting Direction Straight
Plating Material Nickel
Body Material Metal
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Base Material Copper Alloy
Contact Current Rating (Max) 7.5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Style Crimp
Contact Type Socket
Current Rating 7.5a
Depth 17.06mm
Dielectric Material Polyester
ELV Compliant
Gender Female
Length 53.42mm
Mating Alignment Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 25
Number of Ports 1
Number of Positions 25
Number of Rows 2
Operating Temperature Range -67 – 257
Orientation Straight
Package/Case Metal
Packaging Method Package
Plating Zinc
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Military, MIL-DTL-24308, AMPLIMITE 109
Shell Material Steel
Shell Size 3
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-Shaped Connectors
Width 12.93mm

Reviews

Be the first to submit a review

Trustpilot