TE Connectivity's 175218-3 is a female contact shrouded locking latching header.
It features reliable electrical connections with secure latching to prevent accidental disconnections.
This component is typically used in connectors for electronic devices and automotive applications.
It ensures durability and consistent performance in various environments.
| Type |
Connector Contacts |
| Gender |
Female |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.07 – .11 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Receptacle |
| Depth |
3.7mm |
| Height |
4mm |
| Insulation Diameter |
2.8mm |
| Length |
0.7inch |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.08 |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
5000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Dynamic D-3 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In