TE Connectivity 175019-1 Quick Disconnect Terminal Female Unshrouded

MPN
175019-1
Order Code
14-1657
Country of Origin
China
Qty Unit Price (Ex VAT)
4000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 120,000 in stock

The TE Connectivity 175019-1 is a quick disconnect terminal designed for reliable electrical connections.

It is a female, unshrouded type, suitable for swift and efficient attachment.

These terminals are commonly used in automotive and industrial applications for ease of assembly and maintenance.

The product offers robust performance and durability in various conditions.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .066 – .17
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 6.8mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.625inch
Material Brass
Mating Tab Thickness .02
Mating Tab Width .187
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Product Length .625
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Positive Lock EX
Terminal Orientation Flag
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 16
Wire/Cable Diameter 4.32mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot