TE Connectivity 174977-2 MLC Automotive Connector Female Shrouded 20P

MPN
174977-2
Order Code
14-1199
Country of Origin
Japan
Qty Unit Price (Ex VAT)
65+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 1,037 in stock

TE Connectivity's 174977-2 is a shrouded female automotive connector with 20 positions.

It features a durable design for secure and reliable connections in automotive applications.

The connector is tailored for use in various automotive electrical systems.

Its construction ensures protection and easy assembly in vehicle network environments.


Type Automotive Connector
Number of Contacts 20
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Gender Male
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Tin
Contact Type Tab
Depth 16.9mm
Flammability Rating UL94 HB
Housing Color Black
Length 0.665inch
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 20
Orientation Straight
Package Quantity 100
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.5
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot