The TE Connectivity 1747981-1 is an HDMI connector featuring 19 contacts for reliable signal transmission.
This female connector is designed for PCB mounting, providing a secure and stable connection.
It is suited for use in audio/visual equipment and home entertainment systems.
The robust design ensures durability and long-term performance.
| Type |
HDMI Connectors |
| Gender |
Female |
| Mounting Direction |
Horizontal |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
3.9369999999999998 |
| Insulator Material |
POLYETHYLENE |
| Maximum Operating Temperature |
70 |
| Minimum Operating Temperature |
-25 |
| Mounting Style |
RIGHT ANGLE |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Ports |
1 |
| Number of Positions |
19 |
| Operating Temperature Range |
-13 – 158 |
| Packaging Method |
Tape & Reel |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Straight Leg |
| Plating Thickness |
4u |
| Reliability |
COMMERCIAL |
| Shell Plating Material |
Tin |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.043 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
19 |
| UL Flammability Code |
94V-0 |