TE Connectivity 1746679-1 HDMI Conn Female 19 Positions Panel Mount Unshrouded

MPN
1746679-1
Order Code
14-6367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 16,927 in stock

TE Connectivity 1746679-1 is an HDMI connector designed for female 19-position panel mount applications.

This component is unshrouded, making it suitable for seamless connections with HDMI cables.

It is typically used in audio-visual equipment and electronic devices requiring high-definition video and audio transmission.

Its robust construction ensures reliable performance in professional and consumer electronics.


Type HDMI connector
Body Material Metal
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 11.81
Contact Plating Gold
Depth 12.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing colour Black
Insulation Colour Black
Length 15mm
Mating cycles 10000
Max Voltage Rating (AC) 40v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole
Number of Contacts 19
Number of Ports 1
Number of Positions 19
Operating Temperature Range -13 – 158
Orientation Right Angle
Package Quantity 480
Package/Case Metal
Packaging Tray
Packaging Method Box & Tray
PCB Mount Orientation Right Angle
PCB Mount Retention Type Straight Leg
Pitch 0.039inch
Plating Matte, Tin
Plating Thickness 0.3um
Preloaded Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Plating Material Tin
Tail Length 2.6mm
Termination Through Hole - Solder
Termination Post & Tail Length .102
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot