TE Connectivity's 1742803-1 is a faston PCB tab with a male, unshrouded design.
It measures 4.75mm in width and 0.8mm in thickness, offering reliable electrical connections.
The tab is typically used in appliances and automotive sectors for efficient power distribution.
Its durable construction ensures a secure and long-lasting fit in circuit board applications.
| Type |
PCB Terminals |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Copper |
| Contact Underplating Material Thickness |
100 |
| Gender |
Male |
| Insulated Wire Support |
No |
| Insulation |
Non-Insulated |
| Insulation Option |
Uninsulated |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.312 |
| Mount |
Through Hole |
| Operating Temperature Range |
-22 – 230 |
| Package Quantity |
10000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
10000 |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| Plating |
Tin |
| Plating Thickness |
3.81um |
| Product Terminates To |
Printed Circuit Board |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Tab |
| Termination Method to PCB |
Through Hole - Solder |
| Wire Insulation Support |
Without |