TE Connectivity 174262-2 Econo-J MK2 Male Plug Pre-Assembled 6P Unshrouded

MPN
174262-2
Order Code
13-8483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
82+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 82
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 174262-2 is an Econo-J MK2 male plug assembly with six positions.

It features an unshrouded design for ease of connection.

The product is typically used in automotive and industrial applications.

It provides reliable electrical connectivity.


Number of Contacts 6
Gender Male
Number of Rows 2
Colour Black
Contact Type Female Socket
Depth 27.6mm
ELV Compliant
Flammability Rating UL94 V-2
Height 29.3mm
Housing Color Black
Insulation Diameter -2.6mm
Insulation Material Thermoplastic
Length 27.36mm
Material Polyester
Mating Alignment Yes (With)
Mating Retention Yes (With)
Maximum Operating Temperature -105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Panel Mount Retention No (Without)
Pitch 4.8
Radiation Hardening No
RoHS Compliant No
Row Spacing 5.6mm
Sealable Yes (With)
Series EconoSeal™ J Mark II 070
Termination Crimp
Width 25.4mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot