TE Connectivity 174259-2 Econo-J MK-2 Connector Female Unshrouded

MPN
174259-2
Order Code
14-0939
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.969
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 380 in stock

TE Connectivity 174259-2 is a female unshrouded connector from the Econo-J MK-2 series.

It is designed for reliable power and signal applications with a current rating of up to 5 amps.

This connector is made from durable phosphor bronze material, ensuring long-lasting performance.

Typical applications include consumer electronics and automotive systems.


Gender Female
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 35.5mm
ELV Compliant
Flammability Rating UL94 V-2
Height 0.811inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 35.5mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 4.8
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series EconoSeal J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.72inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot