TE Connectivity 174257-2 Housing Plug 1X04C Female Shrouded Automotive Connector

MPN
174257-2
Order Code
14-1316
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 332 in stock

The TE Connectivity 174257-2 is a female shrouded automotive connector designed for secure electrical connections.

It features a 1x4 configuration, providing reliable connectivity in automotive applications.

This connector is used in various automotive systems, ensuring a stable and protected electrical interface.

Its design prioritises durability and safety in demanding environments.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
DC Rated Voltage 12v
Depth 27.6mm
ELV Compliant
Flammability Rating UL94 V-2
Height 1.154inch
Housing Color Black
Hybrid Connector No
Length 1.087inch
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 4.8
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series EconoSeal™ J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.811inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot