TE Connectivity 1742188-1 FASTON 250 PCB Tab TPBR 1 pc Bag

MPN
1742188-1
EAN-13
2050006891582
Order Code
07-3828
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.106
125+ £0.099
625+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

TE Connectivity 1742188-1 is an unshrouded male PCB terminal with a TAB.250 configuration.

It features a robust design that ensures reliable electrical connections.

This terminal is typically used in applications where a secure and efficient connection is critical, such as in automotive or industrial equipment.

Its versatility makes it suitable for a wide variety of electronics projects.


Insulation Non-Insulated
Colour Metal
Tab Thickness 800um
Gender Male
Contact Material Brass
Contact Mating Area Plating Material Thickness 150
Contact Plating Tin
Contact Underplating Material Copper
Contact Underplating Material Thickness 100
Height 10.21mm
Insulated Wire Support No
Insulation Option Uninsulated
Length 14.02mm
Material Brass
Mating Tab Thickness .031
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Through Hole
Operating Temperature Range -22 – 230
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Packaging Type Bag
PCB Contact Termination Area Plating Material Thickness 150
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Tin
Plating Thickness 3.81um
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Termination Method to PCB Through Hole - Solder
Type PCB Terminals
Underplate Material Copper
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot