TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P

Order Code:

15-9350

Brand: TE Connectivity MPN: 174057-2
Qty Unit Price (Ex VAT)
200+ £0.523
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity's 174057-2 is a female shrouded automotive connector with a 1x2 pin configuration.

It features a compact design for secure and reliable electrical connections.

This connector is typically used in automotive applications, ensuring dependable performance in harsh environments.

Its robust construction supports consistent connectivity for vehicle wiring systems.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Color Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 28.3mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.425inch
Hybrid Connector No
Lead Free Lead Free
Length 1.114inch
Mating Tab Width 1mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Positions 2
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.6mm
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series MULTILOCK 040
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.374inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot