TE Connectivity 174056-2 Automotive Connector Male Shrouded 1X02P

Order Code:

14-1205

Brand: TE Connectivity MPN: 174056-2
Qty Unit Price (Ex VAT)
500+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
678 in stock, despatched in 5 working days

The TE Connectivity 174056-2 is a male shrouded automotive connector with a single row of 2 positions.

It features secure locking mechanisms and gold-plated contacts for reliable electrical connections.

This robust connector is designed for use in vehicle electronics and wiring systems.

Its compact and durable design makes it ideal for harsh automotive environments.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Color Black
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 5a
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 10.3mm
Housing Color Black
Hybrid Connector No
Length 0.728inch
Mating Tab Width 1mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging
Number of Positions 2
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Width 0.35inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot