TE Connectivity 174047-2 Automotive Connectors Female Shrouded 2x10P

MPN
174047-2
Order Code
14-1049
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,352 in stock

TE Connectivity's 174047-2 is a female shrouded automotive connector with a 2x10 pin configuration.

This connector is known for its robust and reliable design, suited for harsh automotive environments.

It features secure mating and easy installation, enhancing performance in vehicle wiring systems.

Typical applications include integration in automotive electronics and vehicle electrical systems.


Type Automotive Connector
Number of Contacts 20
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 8a
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.728inch
Housing Color Black
Hybrid Connector No
Length 28.1mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Ways 20
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.5
Polarized Yes
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Termination Crimp
Width 18.9mm

Reviews

Be the first to submit a review

Trustpilot