The TE Connectivity 1740260-2 NECTOR S Tube Black Connector is a shrouded female connector featuring a robust design for secure connections.
It is constructed from durable materials, ensuring reliability and longevity.
Typically used in lighting and power distribution applications, this connector is ideal for use in both indoor and outdoor settings.
Its compact size and precise engineering make it suitable for confined installation spaces.
| Type |
Plug & Socket Lighting Connector Accessories |
| Gender |
Female |
| Circuit Application |
Power |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Housing Color |
Black |
| Material |
TPE, Thermoplastic |
| Number of Positions |
2 |
| Package Quantity |
700 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Sealable |
No |
| Series |
NECTOR S |