TE Connectivity 173977-5 IDC Connector Female Unshrouded 5POS 2mm Cable Mount

MPN
173977-5
Order Code
14-4215
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 7,740 in stock

TE Connectivity's IDC connector, part number 173977-5, is a female, unshrouded connector with 5 positions and a 2mm pitch designed for cable mounting.

This connector is ideal for efficient and secure electrical connections with insulation displacement technology.

It is commonly used in electronics and telecommunications applications.

The 173977-5 offers reliable performance in compact assemblies.


Type Rectangular Wire & Cable Connectors & Housings
Number of Ways 5
Pitch 2mm
Number of Rows 1
Mounting Type Cable
Strain Relief No
Additional Feature AMP
Approvals UL, IEC
Body/Shell Style RECEPTACLE
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Natural, White
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 2
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Material Bronze, Tin
Contact Plating Tin
Contact Type Female Socket
Current Rating 2a
Depth 5.1mm
DIN Conformance No
Filter Feature No
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color White
Housing Material PBT GF
IEC Conformance No
Length 12mm
Manufacturer Series 173977
Mating Alignment Yes (With)
Mating Retention Without
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
MIL Conformance No
Minimum Operating Temperature -40°C
Mixed Contacts No
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Number of Rows Loaded 1
Operating Temperature Range -22 – 221
Option General Purpose
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CT
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Voltage Rating 125v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot