TE Connectivity 173630-1 Connector SKT Female Unshrouded 24-22 AWG 4000 Reel

Order Code:

14-1133

Brand: TE Connectivity MPN: 173630-1
Qty Unit Price (Ex VAT)
16000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16000
4,000 in stock, despatched in 5 working days

TE Connectivity's 173630-1 is a female unshrouded socket connector.

It is designed for 24-22 AWG wire and comes in a reel of 4000 pieces.

The connector is used for reliable electrical connections in various applications.

It is commonly used in automotive and industrial equipment.


Gender Female
Contact Material Tin, Brass
Contact Plating Tin
Contact Type Signal
Depth 4.4mm
ELV Compliant
Height 4.2mm
Insulation Diameter 1.9mm
Length 16mm
Mating Tab Width 0.071inch
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot