TE Connectivity's 1734715-2 is a shielded multiport RJ45 connector designed in a 2x4 configuration.
Its robust shielding offers protection against electromagnetic interference.
The connector supports reliable data transmission, making it suitable for networking equipment.
This part is typically used in telecommunications and Ethernet applications.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shielded |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.996 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Direction |
Up and Down |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
64 |
| Number of Ports |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
9 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
9 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Pitch |
2.54 |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.25mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.128 |
| UL Flammability Rating |
UL 94V-0 |