TE Connectivity's 1734714-2 is a modular jack connector featuring an 8P8C configuration compatible with RJ45 interfaces.
This unshrouded female connector is designed for reliable performance in network and telecommunications applications.
It is often used in computer networking for ethernet connections.
The sturdy construction ensures durability and efficient signal transmission.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.543 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Dielectric Material |
Nylon |
| Direction |
Down |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Number of Contacts |
32 |
| Number of Ports |
4 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
9 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
9 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Pitch |
2.54 |
| Plating Thickness |
380nm |
| RoHS Compliant |
Yes |
| Series |
A-RJ45 |
| Shielding |
Shielded |
| Tail Length |
3.25mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.128 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In