The TE Connectivity 1734577-1 is an RJ45 jack with 1x1 port configuration, featuring an unshrouded design.
It supports 8P8C connections and is suitable for Cat5 applications.
This component is commonly used in networking equipment and communication devices.
The robust construction ensures reliable performance in various electronic systems.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Green, Yellow |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.65 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
16.7mm |
| Direction |
User Selectable |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PA 46 GF30 |
| Keyed |
No |
| Length |
16.15mm |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Number of Ways |
8 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.25mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.128 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
16.15mm |