The TE Connectivity 1734366-1 is a USB Connector Female with a shrouded design, featuring 1 port and 4 positions compliant with USB 2.0 standards.
This reliable connector ensures secure data transmission and power delivery.
It is typically used in computer peripherals, consumer electronics, and communication devices.
The robust design of the 1734366-1 makes it suitable for demanding applications.
| Type |
USB Connectors |
| Gender |
Female |
| No. of Contacts |
4 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Finish Termination |
MATTE TIN (SN) - WITH NICKEL (NI) BARRIER |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Dielectric Withstanding Voltage |
750VAC |
| Housing Material |
Thermoplastic |
| Industry Standard |
USB 2.0 |
| Insulator Material |
POLYETHYLENE |
| Maximum Operating Temperature |
50 |
| Minimum Operating Temperature |
0 |
| Moisture Sensitivity Level |
1 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Operating Temperature Range |
-40 – 176 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
120 |
| Panel Mount Feature Type |
Flange |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
FLASH |
| Rated Current (Signal) |
1 |
| Reliability |
COMMERCIAL |
| Shell Plating Material |
Tin |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.11 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
4 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |