TE Connectivity 1734035-1 USB Connector Female Mini B SMD Shrouded

Order Code:

14-5636

Brand: TE Connectivity MPN: 1734035-1
Qty Unit Price (Ex VAT)
150+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
903 in stock, despatched in 5 working days

The TE Connectivity 1734035-1 is a USB connector female mini B with surface mount technology.

It is shrouded for added durability and protection.

This connector is ideal for compact electronic devices like mobile phones or portable media players.

Its design ensures reliable performance in high-density applications.


Type USB Connectors
Gender Receptacle
Centerline (Pitch) 0.7874mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Mini
Connector System Cable-to-Board
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Material Bronze, Copper
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 29.92
Contact Plating Gold
Current Rating 1a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material PA 9T GF
Industry Standard USB 2.0
Insulation Color Black
Lead Free Lead Free
Length 8.45mm
Mating cycles 5000
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Moisture Sensitivity Level 1
Mount Surface Mount, Horizontal
Number of Contacts 5
Number of Ports 1
Number of Positions 5
Operating Temperature Range -40 – 185
Orientation Right Angle
Package Quantity 150
Packaging Tray
Packaging Method Tray
Packaging Quantity 150
PCB Mount Retention Type SMT Hold-Down
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Pitch 0.8mm
Plating Nickel
Plating Thickness 0.76um
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Plating Material Nickel
Shielding Shielded
Termination SMD/SMT
Termination Method to PCB Surface Mount
Termination Post & Tail Length .045
UL Flammability Rating UL 94V-0
USB Standard USB 2.0
Voltage Rating (AC) 30v
Width 7.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot