TE Connectivity 172746-1 Universal MATE-N-LOC Plug Reliable Wire Seal

Image Representative of Range

TE Connectivity 172746-1 Universal MATE-N-LOC Plug Reliable Wire Seal

MPN
172746-1
EAN-13
2050003068062
Order Code
07-3822
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.112
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,425 in stock

The product is a Universal MATE-N-LOC wire sealing pin by TE Connectivity, specifically from the Econoseal J Serie Mark II (+) range. This component is designed for single wire insulation applications and is known for its durability and secure connections. Commonly used in automotive and industrial settings, it ensures reliable electrical continuity and protection from environmental factors.
Type Single wire insulation
Color Black
Colour Black
Cross Section 1.30mm
ELV Compliant
Gender Female
Insulation Diameter -2.4mm
IP Rating IP57
Lead Free Not Applicable
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 105°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Nominal current (details) 15A
Number of Positions 6
Number of Rows 1
Package Quantity 1000
Packaging Bag
Pins 1
Pins per row 1
Pitch 5mm
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Temperature Range -55 - +120°C
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot