TE Connectivity 172497-1 MIC MARK-2 Plug Housing 11P Male Shrouded Connector

MPN
172497-1
Order Code
14-1151
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity 172497-1 is a male shrouded connector with 11 positions.

It features a robust design for secure connections in applications requiring high reliability.

The plug housing is suitable for various automotive and industrial uses.

It is designed to provide efficient and durable electrical connections.


Number of Contacts 11
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 24mm
ELV Compliant
Flammability Rating UL94 V-2
Height 0.74inch
Housing Color Natural
Hybrid Connector No
Lead Free Not Applicable
Length 24mm
Mating Tab Width 0.118inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Orientation Straight
Package Quantity 1800
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Series MIC (Multi-Interlock)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 35mm

Reviews

Be the first to submit a review

Trustpilot