TE Connectivity 172330-1 Connector Power 4 Contacts Male Unshrouded Crimp

MPN
172330-1
Order Code
14-5022
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,475 in stock

TE Connectivity's 172330-1 is a power connector designed with four contacts.

This male, unshrouded crimp connector is ideal for reliable electrical connections.

It is commonly used in industrial and automotive applications.

The product ensures secure attachment through its crimping feature.


Type Wire to Board Connector
Current Rating 9.5a
Contact Termination Crimp
Gender Receptacle
Approvals CSA
Centerline (Pitch) 4.191mm
Circuit Application Power & Signal
Color Natural, Beige
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon 6/6
Length 17.8mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Pitch 4.2
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .163
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot