TE Connectivity 172233-1 Power Connector Male Crimp 2 Contacts Unshrouded

MPN
172233-1
Order Code
14-4835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,719 in stock

TE Connectivity's 172233-1 is a male crimp power connector featuring two unshrouded contacts.

Designed for reliable conductivity, it ensures secure power connections.

This connector is typically used in applications requiring robust electrical connections, such as automotive or industrial equipment.

Its ease of installation and durable design make it suitable for heavy-duty electronic systems.


Type Wire to Board Connector
Current Rating 9.5a
Contact Termination Crimp
Gender Receptacle
Approvals CSA
Centerline (Pitch) 4.1402mm
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Inline
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 6.6mm
Housing Color Natural
Housing Material Nylon 66
Length 12.4mm
Material Nylon
Max Current Rating 9.5a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Number of Power Positions 0
Number of Rows 1
Number of Signal Positions 0
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
Pitch 4.2
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot