TE Connectivity 1721768-5 PCH Relay 1 Form A SPST Momentary 0.017A

MPN
1721768-5
Order Code
14-8798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

TE Connectivity 1721768-5 is a PCH relay featuring a 1 Form A single pole single throw (SPST) configuration.

It operates as a momentary relay with a current rating of 0.017 amperes.

This relay is commonly used in circuits requiring on-off control for low power signal switching.

Its application includes consumer electronics and industrial equipment.


Contact Configuration SPST (to be defined)
Coil Resistance 720r
Contact Material Tin, Silver
Contact Type 1 maker
ELV Compliant
Height 15.2mm
Length 20mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Packaging Tray
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Wire to Wire Housing
Weight 7g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot