TE Connectivity 172166-1 Connector Rectangular 3 Contacts Female Unshrouded

MPN
172166-1
Order Code
15-8793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 22,842 in stock

The TE Connectivity 172166-1 connector is a rectangular component designed for use with three contacts.

It is female and unshrouded, allowing for easy connection and disconnection.

This connector is typically employed in automotive and industrial applications where secure electrical connections are necessary.

Its durable construction ensures reliable performance in various environments.


Type Wire to Wire Housing
Current Rating 9.5a
Gender Male
Approvals CSA
Centerline (Pitch) 4.191mm
Circuit Application Power & Signal
Color Natural, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.59mm
Housing Color Natural
Housing Material Nylon 66
Length 23.7mm
Material Nylon
Max Current Rating 9.5a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Free Hanging, Cable
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature Without
Pitch 4.2
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 14mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot