TE Connectivity 1721547-5 Relay 5A 12VDC 1 Form A NO PCB

MPN
1721547-5
Order Code
14-8677
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity 1721547-5 is a relay designed for printed circuit board (PCB) applications.

It operates at 12V DC and can handle a current of up to 5A.

Featuring a 1 Form A normally open (NO) contact configuration, it is ideal for automotive and industrial uses.

The relay offers reliable performance in low voltage DC applications.


Coil Voltage 12V DC
Switching Current 5A
Application(s) GENERAL PURPOSE
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Contact Type 1 maker
Depth 7mm
ELV Compliant
Height 15.01
Length 20.4mm
Life (Hours) 6000Hour
Max Current Rating 3a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 400v
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot