TE Connectivity 1721441-5 PCN-112D3MHZ.001B General Purpose Relay 12V 3A

MPN
1721441-5
Order Code
14-8544
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's relay 1721441-5 is a general-purpose relay designed for versatile applications.

It operates at a 12V coil voltage and can handle up to 3A of current.

This relay is suitable for use in automotive, industrial, and household control systems.

It provides reliable performance in switching and control operations.


Coil Voltage 12V DC
Coil Current 10mA
Coil Power 150mW
Coil Resistance 1.2kR
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (DC) 30v
Depth 5mm
Height 12.5mm
Length 20mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 277v
Weight 3g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot