TE Connectivity's 172129-1 terminal is a female, two-position connector designed for free-hanging applications.
This unshrouded terminal is notable for its reliable performance in electrical connections.
It is typically used in automotive and industrial systems for secure wire-to-wire connectivity.
Its robust design ensures it withstands demanding environments effectively.
| Gender |
Female |
| Centerline (Pitch) |
5.9944mm |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
28.5mm |
| ELV |
Compliant |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
1.12inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Quantity |
100 |
| Pitch |
6mm |
| Primary Product colour |
Natural |
| Product Length |
1.12 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
250 |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Terminal Housing |
| Width |
13.5mm |