TE Connectivity 172128-1 Terminals Plug 1P Free Hanging Male Unshrouded

MPN
172128-1
Order Code
14-5574
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 172128-1 is a free-hanging male plug terminal.

It features an unshrouded design for ease of connection.

This terminal is typically used in industrial and automotive applications.

It offers reliable performance in power and signal connections.


Inner Diameter Not Specified
Material Nylon
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Depth 10mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Housing Color Natural
Housing Material Nylon
Length 0.984inch
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Mount Free Hanging, Cable
Number of Contacts 1
Number of Positions 1
Number of Rows 1
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Quantity 100
Pitch 6.35
Primary Product colour Natural
Product Length .984
RoHS Compliant Yes
Sealable No
Series 250
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot