TE Connectivity 1721081-9 General Purpose Relay SPST-NO 5A 5VDC Soldered

MPN
1721081-9
Order Code
14-8514
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,420 in stock

TE Connectivity 1721081-9 is a general purpose relay with a single pole single throw normally open (SPST-NO) configuration.

It is rated for a current of 5 amps and operates at 5 volts DC.

This relay features a single lead direct (SLD) termination.

It is typically used in automation systems, control panels, and other electronic circuits.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Coil Current 40mA
Coil Power 200mW
Coil Resistance 125r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 3a
Contact Material Silver
Depth 7mm
ELV Compliant
Height 15.01
Length 20.4mm
Max Current Rating 3a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Package Quantity 100
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series PCJ, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 400v
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot