TE Connectivity 1721081-2 PCJ-105D3M301 Relay 3A 200VDC 1 Form A Normally Open

MPN
1721081-2
Order Code
14-8515
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 5,541 in stock

TE Connectivity's 1721081-2 is a relay with a 1 Form A normally open contact configuration.

It is rated for a current of 3A and a voltage of 200VDC.

This relay is suitable for applications requiring reliable switching in electrical circuits.

It is typically used in industrial and automation systems.


Coil Current 40mA
Coil Resistance 125Ohm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage 5v
Maximum AC Switching Voltage 250v
Maximum DC Switching Voltage 30v
Maximum Operating Temperature 85°C
Maximum Pick-Up Voltage 3.75VDC
Maximum Switching Current 3a
Maximum Switching Power 150W|1.25kVA
Minimum Dropout Voltage 0.25VDC
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 4
Operate Time 10ms
Product Depth (mm) 7
Product Height (mm) 15.01
Product Length (mm) 20.39
Product Weight (g) 4
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot