TE Connectivity 1719043-1 Timer Seal For Single Wire Green 1 Piece

Order Code:

07-3804

Brand: TE Connectivity MPN: 1719043-1 EAN-13: 2050006978245
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

TE Connectivity's 1719043-1 Timer Seal is a durable, high-performance component. It is designed to provide excellent sealing capabilities in electrical applications. Typically used in automotive and industrial systems, this seal enhances connection reliability by preventing moisture and dust ingress.
Type Connector Seals & Cavity Plugs
Colour Green
Compatible Insulation Diameter Range .177
ELV Compliant
Material Silicone
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Misc Attribute TE AMP Timer - Seals
Mount Wire
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 10000
Packaging Bag
Packaging Type Bag
Primary Product Material Silicone
Radiation Hardening No
Series Standard Power Timer
Wire Size 9
Wire/Cable Diameter 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot