TE Connectivity 1718705-1 Timer Seal Single Wire Collar Dia 2

MPN
1718705-1
EAN-13
2050006978238
Order Code
07-3801
Country of Origin
Italy
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24,000 in stock

The TE Connectivity 1718705-1 is an automotive connector known for its reliable single wire seal.

It features an unshrouded design, enhancing its versatility in vehicle electrical systems.

This connector is typically used in automotive applications for secure electrical connections.

Its durability and efficient sealing make it suitable for harsh vehicle environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Number of Rows N/A
Colour Green
Compatible Insulation Diameter Range .035 – .047
ELV Compliant
Length 7.8mm
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Seals
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Packaging Bag
Packaging Type Bag
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Wire/Cable Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot