TE Connectivity 1718760-1 MCON Contacts For Automotive Interconnection

Image Representative of Range

TE Connectivity 1718760-1 MCON Contacts For Automotive Interconnection

MPN
1718760-1
EAN-13
2050004586152
Order Code
07-3802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.119
1000+ £0.110
2500+ £0.101
5000+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,109 in stock

The TE Connectivity 1718760-1 is a male unshrouded tab connector.

It features dimensions of 1.2 x 0.6 mm, providing reliable connectivity.

This component is commonly used in automotive applications, ensuring secure electrical connections.

Its design allows for easy integration into existing circuit systems.


Type Pin
Number of Contacts 1
Gender Male
Connection Crimp
Connector System wire-to-wire
Contact Material CuNiSi
Contact Plating Tin
Contact surface Tin plated
Contact Type Signal
Cross Section 0.5 - 0.75mm²
Depth 4.2mm
ELV Compliant
Height 4.3mm
Insulation Diameter 1.9mm
Length 25.5mm
Material Copper Alloy
Mating Tab Width 1.2mm
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AUTOMOTIV/ MCON INTERCONNECTION SYSTEM
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Pin shape Rectangular
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot