The TE Connectivity 1717412-2 is a dynamic D-3100 series connector featuring a right-angle design with 8-way female shrouded contacts.
It is known for its reliable performance in providing secure electrical connections.
Typically utilised in industrial and automotive applications, it ensures connectivity in harsh environments.
The 1717412-2 connector is designed for efficient assembly and long-term durability.
| Type |
Wire to Board Connector |
| Number of Contacts |
8 |
| Gender |
Female |
| Number of Rows |
2 |
| Approvals |
UL |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.62 |
| Connector Length |
1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
1.02 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Male |
| Contact Material |
Copper, Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
3.8mm |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
8a |
| Depth |
25.91mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
14.43mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
1inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Ports |
1 |
| Number of Ways |
8 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
19 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
19 |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Horizontal |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.063inch |
| Pitch |
0.149inch |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.2inch |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3100 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
25.91mm |