TE Connectivity 1717396-2 Combination Line Connector Male Solder Unshrouded

MPN
1717396-2
Order Code
14-6754
Country of Origin
Japan
Qty Unit Price (Ex VAT)
48+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 5 working days - 3,856 in stock

TE Connectivity's 1717396-2 is a combination line connector, featuring a male solder design.

This connector is unshrouded for easy access and quick connection.

It is typically used in electronic and electrical applications requiring reliable connectivity.

The robust construction ensures durability and consistent performance.


Type Wire to Board Connector
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Brass
Contact Mating Length 0.224inch
Contact Plating Tin
Contact Shape Square
Contact Type Male Pin
DC Rated Voltage 12v
ELV Compliant
Flammability Rating UL94 V-0
Insulation Colour Black
Length 16.2mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Surface Mount
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Number of Signal Positions 16
Package Quantity 16
Packaging Rail/Tube
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
Pitch 0.087inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Series 0.64
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.025inch
Termination SMD/SMT
Width 32.6mm

Reviews

Be the first to submit a review

Trustpilot