TE Connectivity 171662-5 Connector Accessory 078in Min Cable Diameter 102in

MPN
171662-5
Order Code
15-2790
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.516
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 12,000 in stock

TE Connectivity's 171662-5 is a connector accessory designed for cables with a minimum diameter of 0.78 inches and a maximum of 1.02 inches.

It features robust construction to ensure secure and reliable connectivity.

Typical applications include automotive and industrial systems where durable connections are essential.

The component enhances the protection and performance of electrical cabling setups.


Type Crimp Contact
Contact Material Bronze
Contact Plating Tin
Contact Type Power
Depth 5.4mm
ELV Compliant
Gender Female
Height 3.6mm
Insulation Diameter 2.5mm
Lead Free Not Applicable
Length 16.5mm
Mating Tab Width 0.071inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal J Mark II 070
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot