TE Connectivity 171639-1 Connector Accessory Min Cable Diameter 0.079in

MPN
171639-1
Order Code
14-4971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.117
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 23,198 in stock

The TE Connectivity 171639-1 is a connector accessory suitable for applications requiring a minimum cable diameter of 0.079 inches.

It is designed to enhance cable connections by providing secure and reliable termination.

This accessory is typically used in industrial and automotive environments.

Its robust construction ensures durability and long-lasting performance.


Type Crimp Contact
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .094
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 9.5a
Depth 4.3mm
ELV Compliant
Gender Female
Height 4.95mm
Insulation Diameter 0.094inch
Length 18mm
Material Brass
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable
Number of Positions 1
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 300
Packaging Bag
Packaging Method Bag
Packaging Quantity 300
Pitch 4.14
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot