TE Connectivity 171551-1 Spade Terminal 18-22AWG M4 Unshrouded Male

MPN
171551-1
Order Code
15-2343
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 6,500 in stock

TE Connectivity 171551-1 is an unshrouded male spade terminal designed for 18-22AWG wires.

It features an M4 stud size for reliable electrical connections.

The terminal offers easy installation and secure attachment.

It is typically used in automotive, industrial, and consumer electronics applications.


Insulation Insulated
Colour Red
Gender Male
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .106 – .141
Contact Material Copper
Contact Plating Tin
Depth 6.4mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Diameter 3.6mm
Insulation Option Partially Insulated
Length 22mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Tin
Product Length .866
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.3mm
Stud Size M4
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.8mm
Type Crimp Terminal
Voltage Rating (AC) 600v
Width 6.4mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support Without
Wire Size 509 – 3260
Wire/Cable Diameter 0.137inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot