TE Connectivity 171508-5 Terminals Ring Tongue 18-22AWG Crimp No8

MPN
171508-5
Order Code
15-2711
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 08/10/2026

The TE Connectivity 171508-5 is a ring tongue terminal designed for the reliable connection of wires sized 18-22 AWG.

It features a crimp connection method suitable for secure electrical termination.

This terminal is designed to fit No.

8 stud sizes and ensures robust mechanical stability.

Typically used in automotive and industrial applications, it provides efficient and lasting connectivity.


Colour Red
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.14inch
Lead Free Not Applicable
Length 20.3mm
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Tin
Product Length .792
Product Type Crimp Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.0312inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot