TE Connectivity's 1705549-1 is a shielded modular Ethernet connector.
It features an invertible male 8-position plug.
This connector is designed for networking applications requiring reliable high-speed data transmission.
Typical uses include commercial and industrial Ethernet connections.
| Type |
RJ45 Plug |
| Gender |
Plug |
| Mounting Type |
Vertical |
| Shielded/Shrouded |
Shielded |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.512 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Direction |
User Selectable |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Vertical |
| Package Quantity |
250 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
250 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
750nm |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
13mm |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.51 |
| UL Flammability Rating |
UL 94V-0 |