The TE Connectivity 1703810-1 is a female shrouded automotive connector.
It features a slide tab housing designed for secure and reliable connections.
This connector is often used in automotive applications for efficient electrical systems.
Its robust construction ensures durability in demanding environments.
| Type |
Mounting Clip |
| Number of Rows |
1 |
| Color |
Yellow |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Lead Free |
Lead Free |
| Material |
PBT |
| Max Operating Temperature |
140°C |
| Min Operating Temperature |
-40°C |
| Number of Positions |
6 |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Ratings |
IP67 |
| RoHS Compliant |
Yes |
| Series |
Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable |
Yes |
To use this facility please Sign In.
Sign In