TE Connectivity 170329-1 250 PL MKII Female Unshrouded Connector 15-10AWG

MPN
170329-1
Order Code
15-2526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
9000+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Available to back orderBack order, lead time 4 months

TE Connectivity 170329-1 is a 250 PL MKII female unshrouded connector designed for 15-10 AWG wire sizes.

It offers reliable electrical performance with easy crimp termination.

This connector is ideal for use in automotive and industrial applications where robust connections are crucial.

Its durable construction ensures long-lasting connectivity in demanding environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .15 – .2
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Length 1.016inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 257
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3000
Plating Tin
Product Length 1.016
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark II
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Crimp Contact
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 15 – 10
Wire/Cable Diameter 0.2inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot