TE Connectivity 170327-1 FASTON MKII Female Connector 22-18AWG Unshrouded

MPN
170327-1
Order Code
15-9083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 170327-1 is a faston MKII female connector designed for 22-18AWG wires.

It features an unshrouded tab design for quick and secure connections.

This connector is typically used in automotive and industrial applications.

Its durable construction ensures reliable performance in demanding environments.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .059 – .122
Contact Base Material Brass
Contact Gender Female
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.122inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.01inch
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Product Length 1.01
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark II
Tab Length 0.307inch
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Crimp Contact
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.1mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot