TE Connectivity's 170314-1 is a gold-plated, non-gendered contact designed for signal applications.
It supports 14-18 AWG wire and is suitable for crimping.
The contact ensures reliable electrical connectivity with its gold plating.
It is typically used in networking and communication equipment for secure signal transmission.
| Type |
Crimp Contact |
| Wire Gauge (AWG) |
18-14 |
| Contact Finish |
Tin |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.089 – .154 |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Hermaphroditic |
| Contact Underplating Material |
Nickel |
| Current Rating |
7a |
| Dielectric Withstanding Voltage (Max) |
2000 |
| ELV |
Compliant |
| Gender |
Female |
| Height |
0.1457inch |
| Insulation Diameter |
0.154inch |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
21mm |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.118 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Cable |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
1000 |
| Plating Thickness |
0.08um |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Width |
3.2mm |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Size |
1697.23 – 4302.28 |
| Wire/Cable Gauge |
14AWG |