TE Connectivity 1703013-2 Connector Accessory 047in Min Cable Dia

MPN
1703013-2
Order Code
15-3138
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3500+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 1703013-2 connector accessory is designed for a minimum cable diameter of 0.47 inches.

It ensures secure electrical connections with durable construction.

This accessory is suited for industrial and automotive applications.

Its robust design provides reliable performance in demanding environments.


Type Crimp Contact
Contact Material Copper
Contact Plating Silver
Contact Type Signal
ELV Compliant
Gender Male
Insulation Diameter 2.1mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 3500
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot