TE Connectivity 170266-2 Positive Lock Receptacle Electro-Tin Plated

MPN
170266-2
EAN-13
2050006888162
Order Code
07-3779
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.431
500+ £0.376
2500+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The TE Connectivity 170266-2 is an unshrouded positive lock female connector.

It features a reliable locking mechanism ensuring secure connections.

Designed for easy mating and unmating, it is commonly used in automotive and appliance applications.

Its robust construction supports consistent electrical performance.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .15 – .2
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Gender Female
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 5.08mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 23
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1000
Packaging Bulk
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Packaging Type Package
Plating Tin
Product Length .905
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark I
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Diameter 0.2inch
Wire/Cable Gauge 12AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot